SFH 4056-NP

ams OSRAM
720-SFH4056NP
SFH 4056-NP

Mfr.:

Description:
Infrared Emitters ChipLED ChipLED w lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹27.21 ₹54,420.00
₹25.53 ₹1,02,120.00
₹25.25 ₹2,52,500.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
35 mW/sr
70 mA
1.6 V
- 40 C
+ 85 C
Reel
Brand: ams OSRAM
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4056
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: CHIPLED
Viewing Angle: 44 deg
Part # Aliases: Q65111A9688
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99