SFH 4180BS

ams OSRAM
720-SFH4180BS
SFH 4180BS

Mfr.:

Description:
Infrared Emitters OSLON IR EMIT HI PWR P1616

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹79.86 ₹3,19,440.00
₹77.34 ₹6,18,720.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
1 A
2.8 V
- 40 C
+ 105 C
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4180BS
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Part # Aliases: SFH 4180BS-FA2FB2-11-R18 Q65113A4988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® P1616 Infrared Emitters

OSRAM Opto Semiconductors OSLON® P1616 Infrared (IR) Emitters are double stack emitters that feature an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available with 850nm and 940nm centroid wavelengths with a clear silicone package. These IR emitters operate within a temperature range of -40°C to 105°C.