SFH 4181BS-DB2EA2-11

ams OSRAM
720-SFH4181DB2EA211
SFH 4181BS-DB2EA2-11

Mfr.:

Description:
Infrared Emitters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,941

Stock:
1,941 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
₹119.27 ₹1,192.70
₹109.02 ₹54,510.00
₹103.43 ₹1,03,430.00
Full Reel (Order in multiples of 2000)
₹94.11 ₹1,88,220.00
₹91.97 ₹3,67,880.00
₹91.32 ₹9,13,200.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
765 mW/sr
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ams OSRAM
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 70 deg
Part # Aliases: Q65113A4987
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® P1616 Infrared Emitters

OSRAM Opto Semiconductors OSLON® P1616 Infrared (IR) Emitters are double stack emitters that feature an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available with 850nm and 940nm centroid wavelengths with a clear silicone package. These IR emitters operate within a temperature range of -40°C to 105°C.