SFH 4249

720-SFH4249
SFH 4249

Mfr.:

Description:
Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-25DEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,950

Stock:
3,950 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹53.76 ₹537.60
₹46.50 ₹4,650.00
₹39.04 ₹19,520.00
₹37.74 ₹37,740.00
Full Reel (Order in multiples of 2000)
₹31.96 ₹63,920.00
₹31.40 ₹3,14,000.00
₹30.47 ₹7,31,280.00

Similar Product

ams OSRAM SFH 4249B
ams OSRAM
Infrared Emitters TOPLED IR LOW PWR 940NM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
950 nm
50 mW/sr
50 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
SMD-2
AEC-Q101
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4249
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Viewing Angle: 50 deg
Part # Aliases: Q65110A7519 SFH 4249 Q65110A7519
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541500000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.