SFH 4715A R33

ams OSRAM
720-SFH4715AR3A3209
SFH 4715A R33

Mfr.:

Description:
Infrared Emitters IR OSLON BLACK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹91.88 ₹2,75,640.00
₹88.52 ₹5,31,120.00
₹83.96 ₹7,55,640.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
500 mW/sr
1 A
1.65 V
2.1 W
- 40 C
+ 85 C
SMD-3
Reel
Brand: ams OSRAM
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4715A
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 80 deg
Part # Aliases: Q65113A3209 SFH 4715A Q65113A3209
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541500000
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.