SFH 4718A

ams OSRAM
720-SFH4718AA1520
SFH 4718A

Mfr.:

Description:
Infrared Emitters Infrared IR OSLON blk-series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28,700
Expected 11-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹175.18 ₹175.18
₹124.86 ₹1,248.60
₹95.04 ₹9,504.00
Full Reel (Order in multiples of 600)
₹79.30 ₹47,580.00
₹73.71 ₹88,452.00
₹69.33 ₹1,66,392.00
₹67.93 ₹3,26,064.00
₹67.28 ₹6,45,888.00
24,600 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
850 nm
730 mW/sr
40 deg
1 A
1.75 V
2.3 W
- 40 C
+ 125 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 15 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 11 ns
Series: SFH 4718A
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 40 deg
Part # Aliases: Q65112A1520
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH 4718A OSLON® Black IR LEDs

ams OSRAM SFH 4718A OSLON® Black IR LEDs cut the size and cost of the illumination units in the CCTV systems. This black IR LED features 850nm wavelength, single-junction chip type, 3B class corrosion robustness, and comes in a diffuse silicone package. The SFH 4718A black LED offers 16K/W (Max.) low thermal capacity and high efficient IR light source. This LED's IR illumination unit for camera systems with a medium capture range eliminates the requirement of secondary optics in the surveillance system. The SFH 4718A black LED can operate between -40°C to 125°C temperature range. Typical application includes 3D capturing, access control, CCTV surveillance, and gaming.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.