LM2678 Switching Voltage Regulators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD Vtg Reg A 926-LM2678S-5.0/N A 926-LM2678S-5.0/NOPB 777In Stock
1,500Expected 03-09-2026
Min.: 1
Mult.: 1
Max.: 70
: 500

SMD/SMT TO-263-7 Buck 5 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD VTG Reg A 926-LM2678SDX33NO A 926-LM2678SDX33NOPB 237In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-14 Buck 3.3 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD Vtg Reg A 926-LM2678S-ADJ/N A 926-LM2678S-ADJ/NOPB 1,374In Stock
1,500Expected 03-09-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-7 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SX50NOPB 3,815In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 Buck 5 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD VTG Reg A 926-LM2678S-3.3/N A 926-LM2678S-3.3/NOPB 183In Stock
500Expected 23-04-2026
Min.: 1
Mult.: 1
Max.: 50
: 500

SMD/SMT TO-263-7 Buck 3.3 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SXADJNOPB 307In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TO-263-7 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD Vtg Reg A 926-LM2678SDX50NO A 926-LM2678SDX50NOPB 321In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-14 Buck 5 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SX-12/NOPB 118In Stock
225On Order
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT TO-263-7 Buck 12 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SX33NOPB 2,122In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 Buck 3.3 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SDXADJNOPB 324In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-14 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD Vtg Reg 249In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 Buck 12 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD VTG Reg 249In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-14 Buck 12 V 5 A 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG 120In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 Buck 5 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators 8V to 40V 5A SIMPLE SWITCHER buck conv A A 926-LM2678S-12/NOPB 1,000In Stock
Min.: 1
Mult.: 1
Max.: 130
: 500

SMD/SMT TO-263-7 Buck 12 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG 1,108In Stock
1,080Expected 01-05-2026
Min.: 1
Mult.: 1

Through Hole TO-220-7 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators Hi Eff 5A SD VTG Reg Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 45

Through Hole TO-220-7 Buck 3.3 V 5 A 1 Output 8 V 40 V 4.2 mA 260 kHz - 40 C + 125 C LM2678 Tube
Texas Instruments Switching Voltage Regulators 8V to 40V 5A SIMPLE SWITCHER buck conv A A 926-LM2678SD-ADJNOPB Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VSON-14 Buck 1.2 V to 37 V 5 A 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2678 Reel
Texas Instruments Switching Voltage Regulators 8V to 40V 5A SIMPLE SWITCHER buck conv A A 926-LM2678SD33NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VSON-14 Buck 3.3 V 5 A 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2678 Reel
Texas Instruments Switching Voltage Regulators 8V to 40V 5A SIMPLE SWITCHER buck conv A A 926-LM2678SD50NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VSON-14 Buck 5 V 5 A 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2678 Reel