Taiwan Semiconductor ESD Protection Diodes / TVS Diodes

Results: 7,096
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 47V, 5%, Unidirectional, TVS 5,997In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMPC (TO-277A-3) 23.1 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 51V, 5%, Unidirectional, TVS 8,997In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMPC (TO-277A-3) 21.4 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 32.8V, 5%, Unidirectional, TVS 3,750In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AB 79 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 23.4V, 5%, Unidirectional, TVS 749In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-218AB 142 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39V, 5%, Unidirectional, TVS 5,997In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMPC (TO-277A-3) 27.8 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16V, 5%, Unidirectional, TVS 8,630In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-15 (DO-204AC) 28 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 51V, 5%, Unidirectional, TVS 6,500In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMA (DO-214AC) 6 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 15V, 10%, Bidirectional, TVS 2,775In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC (DO-214AB) 1.5SMC AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W 20V -% Bidirect ional TVS 36In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-15 (DO-204AC) 14.5 A 400 W - 65 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS 2,502In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.4 A 400 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 62V, 5%, Unidirectional, TVS 6,864In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMA (DO-214AC) 5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 30V, -%, Bidirectional, TVS 5,208In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 25.6 V Axial 41.5 V 28.5 V DO-15 (DO-204AC) 9.6 A 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Bidirectional, TVS 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-15 (DO-204AC) 7.4 A 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Unidirectional, TVS 4,746In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-15 (DO-204AC) 7.4 A 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 82V, 5%, Unidirectional, TVS 7,380In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMA (DO-214AC) 3.7 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 176V, 5%, Unidirectional, TVS 3,440In Stock
Min.: 1
Mult.: 1
Reel: 3,500
Unidirectional DO-15 (DO-204AC) AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 120V, Bidirectional, TVS 4,998In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial DO-15 (DO-204AC) AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 24V, -%, Unidirectional, TVS 3,394In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-15 (DO-204AC) 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, 5%, Bidirectional, TVS 12,552In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 21.1V, 5%, Bidirectional, TVS 5,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 21.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 440V, 5%, Bidirectional, TVS 3,596In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 376 V Axial 600 V 418 V DO-15 (DO-204AC) 1.04 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 63.2V, 5%, Unidirectional, TVS 6,219In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 18 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 105.5V, 5%, Unidirectional, TVS 5,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 46.8V, 5%, Unidirectional, TVS 2,883In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 50.3V, 5%, Bidirectional, TVS 10,020In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 9 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel