Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 10.2 V SMD/SMT 16.7 V 12 V SMA (DO-214AC) 4 kW - 40 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMA (DO-214AC) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV BI Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 130 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 130 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 154 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 154 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 170 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 8.5V 0.2uA 15kV 8kV Uni Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 85 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 85 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel
STMicroelectronics SMBJ64A-TR
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 64 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SMB (DO-214AA) SMBJ Reel
STMicroelectronics SMBJ64CA-TR
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 64 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SMB (DO-214AA) SMBJ Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV BI Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV Uni Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel