P6SMB300CA ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 300V 600W BiDir 13,002In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional 3,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2,717In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.4 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 256V Oper., Bi-dir 2,611In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 256V, 414V, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 256V, 414V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 256V Clmp 414V AEC-Q101 2,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q200 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W BiDir Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

Bidirectional 1 Channel 256 V SMD/SMT 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 256V, 414V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel