SSA24 ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W 24V Bidirect 2,118In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C SAx Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W 24V Unidirect 5,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C SAx Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W 24V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C SAx AEC-Q100 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W 24V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C SAx AEC-Q100 Reel