TPSMA6L12A ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 6,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir Non-Stocked Lead-Time 11 Weeks
Min.: 22,500
Mult.: 7,500
Reel: 7,500

Unidirectional 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W - 50 C + 150 C TPSMA6L Reel