10D Series Varistors

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 200V 3.5KA MOV Disc 10mm 100In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1,000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 280In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 794In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 1,951In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4500 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm 755In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 246In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 3.5KA MOV Disc 10mm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 2R-5 90V 20% 5KA MOV 269In Stock
1,500Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 3.5KA MOV Disc 10mm 1,307In Stock
Min.: 1
Mult.: 1
Reel: 750

10D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 837In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm 795In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 468In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm 1,028In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 2.5KA MOV Disc 10mm 841In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 2.5KA MOV Disc 10mm 2,000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm 990In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 200V 2.5KA, Bulk 150In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 220V 2.5KA, Bulk 1,593In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 3.5KA MOV Disc 10mm 10,102In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 240V 2.5KA, Bulk 1,280In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm 1,295In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 270V 2.5KA, Bulk 1,750In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 37 J 49 pF - 40 C + 105 C Bulk
YAGEO Varistors 300V 2.5KA MOV Disc 10mm 3,543In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 500In Stock
500Expected 18-03-2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 105 C Bulk