14K Series Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1,476In Stock
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
YAGEO 201KK14
YAGEO Varistors MOV Disc 14mm, 200V 4.5KA,125C,Bulk Non-Stocked
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KK14
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA,125C,Bulk Non-Stocked
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 510 pF - 40 C + 125 C Bulk
YAGEO 431KK14-TR
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125C,Reel Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO 471KK14
YAGEO Varistors MOV Disc 14mm,470V+/-10% 4.5KA,125C,Bulk Non-Stocked
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 118 J 430 pF - 40 C + 125 C Bulk