DSILC6 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 1,415In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C DSILC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

Unidirectional 4 Channel 5 V SMD/SMT 6 V FlipChip-6 7 A 120 W 3 pF 8 kV 15 kV - 55 C + 150 C DSILC6 Reel