MLV1206E3 Series Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 376In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 248In Stock
3,000Expected 12-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V 1,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 306In Stock
3,000Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 45volts 65A 73.8V to 90.2V 2,586In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 65 VDC 90.2 V 135 V 100 A 600 mJ 240 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel