MLV1210E3 Series Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1200 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1,998In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 4volts 5.6A 7.0V to 10.0V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.6 VDC 10 V 22 V 250 A 400 mJ 5000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1210 35volts 45A 50.4V to 61.6V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 61.6 V 95 V 250 A 2.2 J 950 pF - 55 C + 85 C Reel