SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol 63,362In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional 2,32,175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1,990In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,590In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,148In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,475In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 6,353In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 7,068In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 4,547In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,815In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,51V 5%,BIDIR,SMB TVS 2,650In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,64V 5%,BIDIR,SMB TVS 5,800In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,13V 5%,BIDIR,SMB TVS 4,650In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2,248In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,110V 5%,BIDIR,SMB TVS 5,907In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Uni-Directional 23,856In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMB (DO-214AA) 1.3 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 14.0V 25,791In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 9.0V 28,692In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 40.0V 37,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol 8,204In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2,090In Stock
Min.: 1
Mult.: 1
Reel: 3,200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1,080In Stock
7,500Expected 01-04-2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1,439In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,22V 5%,BIDIR,SMB TVS 3,059In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 16.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS 2,685In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ