VRD ESD Protection Diodes / TVS Diodes

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec ESD Protection Diodes / TVS Diodes 27V 250W 1,026In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 21.8 V SMD/SMT 39.1 V 27 V 7.67 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W 1,060In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 12.1 V SMD/SMT 22 V 15 V 13.6 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W 1,843In Stock
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W 2,035In Stock
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 12.1 V SMD/SMT 22 V 15 V 13.6 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W 1,739In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 9.72 V SMD/SMT 17.3 V 12 V 17.3 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W 34In Stock
3,000Expected 31-07-2026
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 9.72 V SMD/SMT 17.3 V 12 V 17.3 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W 1,637In Stock
1,500Expected 31-07-2026
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 14.5 V SMD/SMT 26.5 V 18 V 11.3 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W 1,607In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 14.5 V SMD/SMT 26.5 V 18 V 11.3 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W 190In Stock
1,500Expected 03-07-2026
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 17.8 V SMD/SMT 31.9 V 22 V 9.4 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W 463In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 17.8 V SMD/SMT 31.9 V 22 V 9.4 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W 526In Stock
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 26.8 V SMD/SMT 47.7 V 33 V 6.29 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W 764In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 26.8 V SMD/SMT 47.7 V 33 V 47.7 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W 947In Stock
1,500Expected 14-08-2026
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 31.6 V SMD/SMT 56.4 V 39 V 5.32 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W 1,337In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 31.6 V SMD/SMT 56.4 V 39 V 5.32 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W 2,335In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 27V 250W
1,414Expected 05-06-2026
Min.: 1
Mult.: 1
: 1,500

Bidirectional 1 Channel 21.8 V SMD/SMT 39.1 V 27 V 7.67 A 250 W - 40 C + 125 C ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 17.3 V 12 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 22 V 15 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 26.5 V 18 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 31.9 V 22 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 27V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 39.1 V 27 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 47.7 V 33 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 56.4 V 39 V 250 W - 40 C + 125 C D Reel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Bidirectional SMD/SMT 67.8 V 47 V 250 W - 40 C + 125 C D Reel