Panjit ESD Protection Diodes / TVS Diodes

Results: 6,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8,370In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 1 V SMD/SMT 6.6 V 1.3 V DFN-2 4 A 0.09 pF 9 kV 11 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,3V,Uni,2CH 8,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.32 V SC-59-3 (SOT-23-3) 24 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,12V,Uni,2CH 8,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI 17,025In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD,SOD-323 ,Bi 8,628In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD,SOT-23,Bi,24V 9,272In Stock
9,000Expected 17-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 8V,ESD,SOD-323 ,Bi 14,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD,SOT-23,Bi 5,225In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD,SOD-323 ,Bi 14,815In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD,SOT-23,Bi 11,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD,SOD-123,Bi 8,433In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel SMD/SMT 45 V SOD-23-2 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD Protection,SOD-323,BI 9,865In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,BI 9,383In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI 9,614In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V DFN-10 2.5 A 0.8 pF 8 kV 15 kV - 55 C + 150 C TEA-01FP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,BI 1,196In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Bidirectional 2 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5.5V,ESD Protection,SOT-563,UNI 5,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 4 Channel 5.5 V SMD/SMT 15 V 6 V SOT-563-6 4 A 0.6 pF 15 kV 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI 1,595In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.3 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,26V,BI 1,600In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.2 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,DFN 2L,BI 7,921In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13 V DFN-2 5 A 115 W 15 pF 30 kV 30 kV - 55 C + 150 C TEA-01FG Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOT-23,UNI 2,974In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 45.3 V 26.7 V SC-59-3 (SOT-23-3) 6 A 250 W 55 pF 8 kV 15 kV - 50 C + 150 C TEA-03MBZ Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,36V,UNI 755In Stock
Min.: 1
Mult.: 1
Reel: 600

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V DO-218AB 79 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 400 Watt 9,959In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.8 A 400 W 30 kV 30 kV - 65 C + 175 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 5.5V,ESD Protection,DFN1006-2L,BI 11,306In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.5 V SMD/SMT 14 V 6.8 V DFN-1006-2 (SOD-882-2) 16 A 0.6 pF 15 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 60V, 5KW, SMC 3,600In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12VESD,SOD-323 ,Bi 7In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel