SMBJxx Series ESD Protection Diodes / TVS Diodes

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, Unidirectional, TVS 4,586In Stock
6,000Expected 17-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 68 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, Bidirectional, TVS 7,411In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 68 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 8.8V, Bidirectional, TVS 5,947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 48 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 9.4V, 5%, Bidirectional, TVS 5,846In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 46 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14.8V, 10%, Unidirectional, TVS 5,813In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 185.5V, 10%, Unidirectional, TVS 5,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 150 V SMD/SMT 266 V 167 V SMB (DO-214AA) 2.3 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 18.6V, 10%, Bidirectional, TVS 5,672In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 26.9 V 16.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 24.7V, 10%, Unidirectional, TVS 5,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 35.8 V 22.2 V SMB (DO-214AA) 17.6 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 37V, 10%, Unidirectional, TVS 5,182In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 53.5 V 33.3 V SMB (DO-214AA) 11.7 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 40.8V, 10%, Unidirectional, TVS 4,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMB (DO-214AA) 10.6 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 42.1V, 5%, Bidirectional, TVS 8,113In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.8 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 123.5V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT SMB (DO-214AA) SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 117V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 123.5V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 100 V SMD/SMT 179 V 111 V SMB (DO-214AA) 3.5 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 117V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.8 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 11.7V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 37 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 12.4V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 10 V SMD/SMT 18.8 V 11.1 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 11.7V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 37 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 13.6V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 20.1 V 12.2 V SMB (DO-214AA) 31 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 135.5V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 196 V 122 V SMB (DO-214AA) 3.2 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 135.5V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 110 V SMD/SMT 196 V 122 V SMB (DO-214AA) 3.2 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 12.9V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 34 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 13.6V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 20.1 V 12.2 V SMB (DO-214AA) 31 A 600 W - 55 C + 150 C SMBJxx Reel