AHRF Series Resettable Fuses - PPTC

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1,443In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 30V High Temp AEC-Q200 358In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 500 mA 30 VDC 1 A 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 1A 30V High Temp AEC-Q200 528In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 1 A 30 VDC 1.9 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 13A 16V High Temp AEC-Q200 18In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 13 A 16 VDC 27 A 100 A 11 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 15A 16V High Temp AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 15 A 16 VDC 33 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 3A 16V High Temp AEC-Q200 330In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 3 A 16 VDC 6.5 A 100 A 79 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 4A 16V High Temp AEC-Q200 337In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4 A 16 VDC 7.4 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 717In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4.5 A 16 VDC 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V High Temp AEC-Q200 242In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 9A 16V High Temp AEC-Q200 736In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 9 A 16 VDC 18.5 A 100 A 17 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .7A 30V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AHRF PCB Mount Radial 10 A 16 V 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 13A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1,000

AHRF PCB Mount Radial 13 A 16 V 27 A 100 A 11 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 14A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 14 A 16 V 28.3 A 100 A 9 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 2A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 2A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AHRF PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4.5 A 16 V 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 5.5 A 16 V 10 A 100 A 37 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 6 A 16 V 12 A 100 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AHRF PCB Mount Radial 6 A 16 V 12 A 100 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Reel
Littelfuse Resettable Fuses - PPTC 6.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 6.5 A 16 V 13.7 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC AHRF650-2 Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AHRF PCB Mount Radial 6.5 A 16 VDC 13.7 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7.5 A 16 V 14.8 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk