Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Surface Mount Fuses MGA 125V 250mA 933In Stock
Min.: 1
Mult.: 1
Reel: 750

MGA Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 800 mOhms
Schurter Surface Mount Fuses USF 0603 1A 3,450In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USF 0603 Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 95 mOhms
Schurter Surface Mount Fuses USL 0603 35 mA SMD super fast 0TP 9,670In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USL 0603 Chip Fuses Fast Blow 35 mA 50 A Reel, Cut Tape 7.3 Ohms
Schurter Surface Mount Fuses USL 0603 50 mA SMD super fast 0TP 9,920In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USL 0603 Chip Fuses Fast Blow 50 mA Reel, Cut Tape 2.7 Ohms
Littelfuse Surface Mount Fuses SMD FUSE 150A 75VDC 1,221In Stock
Min.: 1
Mult.: 1
Reel: 500

871 SMD Fuses Medium / Normal Blow 150 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 300 uOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1,423In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 1206 4.0A 63volt 9,652In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MFU Series Thin Film Chip Fuses Fast Blow 4 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 2.5A 350V FAST ACTING 546In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1350HV Surface Mount Fuses Fast Blow 2.5 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 1.25A F 759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 1.25 A 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.3 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 428In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Schurter Surface Mount Fuses OMT 125 500mA T 1,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 100 A 7.4 mm x 3.1 mm - 40 C + 70 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 800mAF 963In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 800 mA 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 11.3 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 1.25A 1,221In Stock
Min.: 1
Mult.: 1
Reel: 750

OMF 63 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMT 1.5A T 1,069In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OMT Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 11 mm x 4.6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 10A SOLD PER PC 11In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 200 A at 125 VAC, 1000 A at 125 VDC 8 mm x 5 mm - 50 C + 125 C 8.2 mOhms
Schurter Surface Mount Fuses USF 0603 3.5A 1,980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

USF 0603 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1,143In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1,419In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1,312In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1,449In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1,223In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1,370In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1,230In Stock
Min.: 1
Mult.: 1
Reel: 1,500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 200A 75VDC 296In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

871 SMD Fuses Medium / Normal Blow 200 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 240 uOhms
Littelfuse Surface Mount Fuses 10A 9,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms