Sidacs

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Shindengen Sidacs VDRM=58 ITSM=30 85In Stock
Min.: 1
Mult.: 1

TSS KL 100 A 58 V 10 uA 180 mA 1.5 V - 40 C + 125 C SMD/SMT 1F-2
Shindengen Sidacs VDRM=15 ITSM=30 52In Stock
Min.: 1
Mult.: 1

TSS KL 150 A 15 V 10 uA 50 mA 1.5 V - 40 C + 125 C SMD/SMT 1F-2 Tube
Shindengen Sidacs VDRM=175 ITSM=30 159In Stock
Min.: 1
Mult.: 1

TSS KL 100 A 175 V 10 uA 100 mA 1.8 V - 40 C + 125 C SMD/SMT 1F-2 Tube
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS 3,050In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sidacs 220 V 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 130V 4,978In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 200V 3,133In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Diodes Incorporated Sidacs Thyristor DO-219AA T&R 2.5K 1,858In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape
Littelfuse Sidacs 105V 271In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 120V 1,392In Stock
Min.: 1
Mult.: 1

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 130V 1,347In Stock
Min.: 1
Mult.: 1

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 130V 2,341In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V 6In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole TO-92 Bulk
Littelfuse Sidacs 150V 591In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole DO-15 Bulk
Littelfuse Sidacs 150V 2,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Kxxxzy SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V 260In Stock
Min.: 1
Mult.: 1

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDAC 200V HI ENERGY 959In Stock
Min.: 1
Mult.: 1

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 220V 69In Stock
2,000Expected 27-03-2026
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 220V 22In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 170In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs Sidac 240V HI ENERGY 478In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs MP SIDAC 240V DO15 269In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 369In Stock
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDAC 300V 398In Stock
Min.: 1
Mult.: 1

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 120V DO-15 1,147In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 105V
10,000On Order
Min.: 1
Mult.: 1

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk