Triacs

Results: 2,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 10A 50-50-50mA 12,093In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Diodes Incorporated Triacs Thyristor SOT223 T&R 2.5K 2,477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 A 13.8 A 800 V 5 uA 1.5 V 12 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 40 Amp 600 Volt 7,960In Stock
Min.: 1
Mult.: 1

TG 40 A 600 V 1.4 V 30 mA 1.5 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 935In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 1,904In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 1,081In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 1,258In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1,377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 965In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO263 800V 25A HT ALTN 1,322In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx25xHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
WeEn Semiconductors Triacs AC Thyristor power switch 23,453In Stock
Min.: 1
Mult.: 1
Reel: 4,000

800 mA 14.3 A 800 V 2 uA 1.3 V 20 mA 1 V 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5,420In Stock
Min.: 1
Mult.: 1
Reel: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 4,398In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 5,322In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) 6,054In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600 V 16 A TO220F 5,039In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 100 uA 1.3 V 25 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220FP-3
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD 1,556In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 510In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 932In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
WeEn Semiconductors Triacs BTA330B-800BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD 8,285In Stock
Min.: 1
Mult.: 1
Reel: 800

30 A 270 A 800 V 10 uA 1.2 V 75 mA 900 mV 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1,303In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 10A 50-50-50mA 2,927In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1,473In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube