Littelfuse Triacs

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 0.5 Amp Sensitive TRIAC - SOT-23 1,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LX5 500 mA 9.5 A 600 V 1.55 V 5 mA 800 mV, 1.2 V 2.5 mA, 5.8 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape


Littelfuse Triacs HT Alternistor 600V 25A TO220L 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 10A 50-50-50mA 12,113In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 996In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH5 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB 939In Stock
Min.: 1
Mult.: 1

QJxx30xH8 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 941In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 600V 6A 35-35-35mA 1,446In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 80-80-80mA 5,222In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 50 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 16A 35-35-35 mA 1,917In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1,077In Stock
Min.: 1
Mult.: 1

BTA08-800CW 90 A 800 V 5 uA 1.55 V 35 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 8A 400V TRIAC 3,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC9D 80 A 400 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY SPECIAL TRIAC 3,540In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T2800D 100 A 400 V 10 uA 2 V 30 mA 2.5 V 60 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape


Littelfuse Triacs HT Alternistor 600V 25A TO220R 910In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 1,796In Stock
Min.: 1
Mult.: 1

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 25A 80-80-80mA 804In Stock
Min.: 1
Mult.: 1
Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 600V 30A HT ALTN 996In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 600 V 5 uA 1.5 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 16A 50mA 800V IGT 3 QUAD 3,397In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 1,904In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 1,081In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 1,258In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1,377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 965In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube