PV Series Varistors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors PV 130V 10% 6,531In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 5,145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 6,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,909In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4,795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 9,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 115V 10% 4,426In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 300V 10% 2,509In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,938In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 13,857In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 250V 10% 7,065In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 7,332In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 4,891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 8,198In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 1,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 2,105In Stock
6,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 4,593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 3,049In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 230V 10% 153In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 73In Stock
3,000Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 3,359In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10%
6,000Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
Bourns Varistors PV 95V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel
Bourns Varistors PV 50 K 3225 R2 Non-Stocked
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PV MOVs Reel