109353-01

Amphenol Alden Products
523-109353-01
109353-01

Mfr.:

Description:
Circular Push Pull Connectors Plug Backshell black Snap-on boot ID .35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,145.46 ₹1,145.46
₹1,015.19 ₹10,151.90
₹976.56 ₹24,414.00
₹937.03 ₹46,851.50
₹884.92 ₹88,492.00
₹806.76 ₹2,01,690.00
₹754.66 ₹3,77,330.00
₹691.77 ₹6,91,770.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Plug
Cable Mount
Backshell
Black
PL-900SM-N
Brand: Amphenol Alden Products
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Pulse-Lok
Unit Weight: 12.753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Pulse-Lok® Connectors

Amphenol Alden Pulse-Lok® Connectors feature a unique locking system with visual, audible, and tactile engagement confirmation. These connectors are robustly constructed to endure thousands of mating cycles and offer a quick release action. The Pulse-Lok connectors are available in different contact types, including signal, power, high voltage, and ethernet. These connectors feature up to 78 conductors in a small package (ø0.5" to ø1.2") and offer Electro Magnetic Interference (EMI) shielding. The Pulse-Lok connectors are suited for medical, factory automation, and instrumentation field applications.

PL-900SM-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-900SM-N Pulse-Lok® Connectors are available in several power circuit configurations for industrial and medical electronics applications. These connectors feature Pulse-Lok auto-latch and quick-release mechanisms to confirm continuity. The PL-900SM-N connectors can withstand a minimum of 5000 mating cycles and offer up to 14 contact positions. These connectors feature nylon connector housings and thermoplastic rubber flex reliefs. The Amphenol Alden PL-900SM-N Pulse-Lok Connectors are water-proof and operate within a temperature range of -20°C to +105°C.