Computing Computer-On-Modules - COM

Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
NexAIoT Computer-On-Modules - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors
2In Stock
Min.: 1
Mult.: 1

Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
NexAIoT Computer-On-Modules - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor
2In Stock
Min.: 1
Mult.: 1

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
EyeCloud Computer-On-Modules - COM Core Board
6In Stock
Min.: 1
Mult.: 1



SoMLabs Computer-On-Modules - COM
85In Stock
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
1In Stock
2Expected 01-07-2026
Min.: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3827 @1.75 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.75 GHz 8 GB 4 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
Kneron Computer-On-Modules - COM
16In Stock
Min.: 1
Mult.: 1

ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Ka-Ro electronics Computer-On-Modules - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm.
36In Stock
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink
2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
Kneron Computer-On-Modules - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system
9In Stock
Min.: 1
Mult.: 1

ARM Kneron KL720 128 MB USB 0 C + 50 C 80 mm x 22 mm x 4.7 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4, Adlink
3In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs
3In Stock
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W
6In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W
5In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-12800HE 3.5 GHz 24 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C
8In Stock
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM EGX-MXM-AD
3In Stock
Min.: 1
Mult.: 1

Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes.
2In Stock
6On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These
3In Stock
3Expected 06-07-2026
Min.: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed.
8In Stock
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp)
1In Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp.
3In Stock
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
32In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
92In Stock
Min.: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Modules - COM COMe-bTL6 W-11865MLE RM590E
2In Stock
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm

Alorium Computer-On-Modules - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA)
78In Stock
Min.: 1
Mult.: 1