sd Computer-On-Modules - COM

Results: 1,681
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
7In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM x7425E 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel Atom X7425E x7425E 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM N200 6W 4C LPDDR5 16G eMMC 32G COMe Mini
4In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N200 16 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM SMARC x7835RE 16GLPDDR5 32GEMMC 2*LAN/CA
2In Stock
5On Order
Min.: 1
Mult.: 1

SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink
2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
Advantech Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic
1In Stock
Min.: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM N97 12W 4C DDR5 32G COMe Compact
3In Stock
Min.: 1
Mult.: 1

COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM N50 6W 2C LPDDR5 4G eMMC 16G COMe Mini
2In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N50 1 GHz 4 GB 16 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
2In Stock
Min.: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs
2In Stock
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A2000-8G-35W/Adlink logo
7In Stock
Min.: 1
Mult.: 1

Intel Xeon 11865MRE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E
24In Stock
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bBD7R E2 D-1539 10G-KR
11In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 64 GB 12 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz
18In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM A2 NXP iMX8M Quad 13GHz, -40-85C
1In Stock
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM J6426 20GHz 4C 10W A1 COMe Compact
1In Stock
Min.: 1
Mult.: 1

COM Express R3.0 Type 6 Intel Pentium J6426 2 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4
2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC.
22In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL
6In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
863In Stock
Min.: 1
Mult.: 1
Max.: 863

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB
40In Stock
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.
1In Stock
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
4In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
20In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).
1In Stock
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm