- 20 C Embedded Box Computers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD & I/O
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD, PoE & LoRa
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers MediaTek ARTiGO A5000 2.2 GHz 8 GB 8 GB 12 V Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1 - 20 C + 60 C 118.61 mm x 82.2 mm x 37.6 mm
ADLINK Technology DLAP-211-JNX 16GB
ADLINK Technology Embedded Box Computers DLAP-211-JNX 16GBw. Jetson Xavier NX 16GB, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 16 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology DLAP-211-JT2
ADLINK Technology Embedded Box Computers DLAP-211-JT2w. Jetson TX2NX module, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson TX2 NX 4 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology DLAP-211-Nano
ADLINK Technology Embedded Box Computers DLAP-211-Nano w. Jetson Nano module, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 12Vdc input
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Nano 4 GB 12 V Audio, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology EOS-JNX-G AT MODE
ADLINK Technology Embedded Box Computers 4CH PoE Jetson NX vision system for GigE Camera, Support AT Mode
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 8 GB 8 GB 10 MB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
ADLINK Technology EOS-JNX-I AT MODE
ADLINK Technology Embedded Box Computers 4CH PoE Jetson NX vision system for IP Camera, Support AT Mode
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 8 GB 8 GB 10 MB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
ADLINK Technology MXE-211A-ET/M8G
ADLINK Technology Embedded Box Computers E3950 by Apollo Lake SoC, DDR3L 8GB SODIMM(-20-70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1xmSATA, w/ MIC in Line out
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Atom x7-E3950 1.6 GHz DP, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 - 20 C + 70 C 140 mm x 110 mm x 58 mm
Arbor Technology Embedded Box Computers Intel Skylake U, i5-6300U,4GB Memory,8 x COM, 4 USB 3.0, 12 28V DC.
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-6300U Intel SoC 2.4 GHz 4 GB 0 GB 12 V to 28 V - 20 C + 70 C 265 mm x 141 mm x 62 mm Skylake
Arbor Technology Embedded Box Computers Intel Skylake U, i5-6300U, 4 POE AT, 4 RS-232/422/485, 4 USB 3.0, 32Bit DIO, HDD swappable, 9 36V DC. 4GB Memory
Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 50
Embedded Box Computers Intel Core i5-6300U Intel SoC 2.4 GHz 4 GB 0 GB 19 V to 36 V - 20 C + 55 C 141 mm x 112 mm x 272 mm Skylake
Arbor Technology Embedded Box Computers ARES-1230 Intel Bay Trail Celeron N2930,Barebone, 6 x COM,-20 70
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron N2930 Intel SoC 2.16 GHz 8 GB 0 GB 12 V - 20 C + 70 C 180 mm x 130 mm x 40 mm Bay Trail
Arbor Technology Embedded Box Computers DSP Box PC AMD G-T56N 1.65GHz
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers AMD G-T56N AMD Hudson-M1 A50M 1.65 GHz 16 V to 24 V Ethernet, RJ-45, RS-232, USB - 20 C + 55 C 193 mm x 170 mm x 50 mm
Arbor Technology Embedded Box Computers DSP Box PC AMD G-T56N 1.65, SSD-RAM
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers AMD G-T56N AMD Hudson-M1 A50M 1.65 GHz 16 V to 24 V Ethernet, RJ-45, RS-232, USB - 20 C + 55 C 193 mm x 170 mm x 50 mm
Arbor Technology Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i7/i5, Celeron Intel QM57 1.066 GHz 10 V to 28 V Ethernet, PCI, RJ-45, RS-232/422/485, USB - 20 C + 55 C 268 mm x 195 mm x 90 mm
Arbor Technology Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i7/i5, Celeron Intel QM57 1.066 GHz 10 V to 28 V Ethernet, PCle, RJ-45, RS-232/422/485, USB - 20 C + 55 C 268 mm x 195 mm x 90 mm
Arbor Technology Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i7/i5, Celeron Intel QM57 1.066 GHz 10 V to 28 V Ethernet, PCle, RJ-45, RS-232/422/485, USB - 20 C + 55 C 268 mm x 195 mm x 110 mm
Arbor Technology Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i7/i5, Celeron Intel QM57 1.066 GHz 10 V to 28 V Ethernet, PCI, RJ-45, RS-232/422/485, USB - 20 C + 55 C 268 mm x 195 mm x 110 mm
Arbor Technology Embedded Box Computers 1x PCIe-16 + 1x PCIe-8(via x 4 lanes)
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3/i5/i7 Intel QM77 1.333 GHz/1.6 GHz 16 GB 0 GB 9 V to 36 V - 20 C + 55 C 225 mm x 120 mm x 267 mm Bay Trail
Arbor Technology Embedded Box Computers Robust Box PC with Intel Sandy Bridge / Ivy Bridge Platform
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i3/i5/i7, Celeron Intel QM77 1.6 GHz 9 V to 36 V Ethernet, PCI, RJ-45, RS-232/422/485, USB - 20 C + 55 C 267 mm x 225 mm x 120 mm
Arbor Technology Embedded Box Computers 2x PCI
Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3/i5/i7 Intel QM77 1.333 GHz/1.6 GHz 9 V to 36 V Audio, DIO, LAN, PCIe, RJ-45, RS-232, SATA, USB - 20 C + 55 C 225 mm x 120 mm x 267 mm Bay Trail
Arbor Technology Embedded Box Computers Intel C236,51W/65W CPU W/Smart Fan, Zero Slot
Non-Stocked
Min.: 50
Mult.: 1
Embedded Box Computers Intel Xeon Intel C236 2.133 GHz 32 GB 0 GB 9 V to 36 V - 20 C + 50 C 225 mm x 292 mm x 90 mm Bay Trail
Arbor Technology Embedded Box Computers Intel C236,51W/65W CPU W/Smart Fan, 1x PCIe-16 + 1x PCI
Non-Stocked
Min.: 50
Mult.: 1
Embedded Box Computers Intel Xeon Intel C236 2.133 GHz 32 GB 0 GB 9 V to 36 V - 20 C + 50 C 225 mm x 292 mm x 120 mm Bay Trail
Arbor Technology Embedded Box Computers Intel C236,51W/65W CPU W/Smart Fan, 1x PCIe-16 + 1x PCIe-8(via x 4 lanes)
Non-Stocked
Min.: 50
Mult.: 1
Embedded Box Computers Intel Xeon Intel C236 2.133 GHz 32 GB 0 GB 9 V to 36 V - 20 C + 50 C 225 mm x 292 mm x 120 mm Bay Trail
Arbor Technology Embedded Box Computers Intel C236,51W/65W CPU W/Smart Fan,2x PCI
Non-Stocked
Min.: 50
Mult.: 1
Embedded Box Computers Intel Xeon Intel C236 2.133 GHz 32 GB 0 GB 9 V to 36 V - 20 C + 50 C 225 mm x 292 mm x 120 mm Bay Trail