1280 x 1024 HMI Displays & Panel PCs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
5In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T
4On Order
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS
4Expected 08-07-2026
Min.: 1
Mult.: 1

Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor, Res Touch, SS bez
7On Order
Min.: 1
Mult.: 1

Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 17" modular display,PCAP, 1280x1024, 350
Drop Dispatch Lead Time 4 Weeks

PCAP Touchscreen 1280 x 1024 17 in - 20 C + 60 C 410.4 mm x 343.4 mm x 28.3 mm
Axiomtek HMI Displays & Panel PCs 17" SXGA TFT fanless touch panel computer with LGA1700 socket 14th/13th/12th gen Intel Core i9/i7/i5/i3 or Pentium processor (up to 35W), 5-wire resistive touch screen, and 10 to 36 VDC terminal block with small Phoenix connector
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless Resistive Intel Core i3/i5/i7, Pentium SXGA TFT LCD 32 GB 0 GB 10 V to 36 V 5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2 1280 x 1024 17 in 0 C + 50 C 398 mm x 330.45 mm x 77.5 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R14
Non-Stocked
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 90 VAC to 264 VAC HDMI, RJ-45 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20
Non-Stocked
Min.: 1
Mult.: 1
AI Ready Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 230 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 1280 x 1024 Panel PC with IntelR 14nm 8th Whiskey Lake Core- i5-8365UE (6M Cache, up to 4.10 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, Projective capacitive touch window with AG, R10
Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Core i5 TFT LCD 4.1 GHz 32 GB 12 V HDMI, LAN, Serial, USB 1280 x 1024 17 in - 10 C + 50 C 408.4 mm x 341.4 mm x 75.6 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm

Advantech HMI Displays & Panel PCs 17" SXGA Ind.LED Monitor w/ Resistive TS (Combo)
Non-Stocked
Min.: 1
Mult.: 1

Resistive 100 VAC to 240 VAC, 10 VDC to 30 VDC Serial 1280 x 1024 17 in 481.93 mm x 355.87 mm x 55 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm

NexAIoT HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional
Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.)
Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm