Axiomtek Industrial Box PCs

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 125H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
Axiomtek Industrial Box PCs ICO300-E3827-DIO-PB-DC
1In Stock
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN
2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 6 GbE LAN, 6 USB, 2 COM, and 24 VDC (with MXM T1000)
3In Stock
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, DIO(8-bit programmable), 2 LAN, 2 USB, HDMI, and Wide Temperature Supported
2In Stock
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC
1In Stock
Min.: 1
Mult.: 1
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out), and 4-CH GMSL for AMR & Robotics
1Expected 29-07-2026
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i5-1245UE processor, 4 USB 3.1, four 2.5GbE LAN, and 2 HDMI
2Expected 02-07-2026
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
Axiomtek Industrial Box PCs Fanless industrial system with 9th/8th gen Intel Core processor, Intel H310, and PCI Express Mini Card slot, without Axiomek logo
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin Nano 4GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin Nano 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Orin Nano 4GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Orin Nano 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Orin NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Jetson AGX Orin 32 GB LPDDR5 277.4 mm x 184.6 mm x 79.38 mm 1 x HDMI eMMC DIN Rail, Wall Mount IO40 2 x USB 2.0, 4 x USB 3.2 10 Port 2 x RS-232/422/485 + 50 C - 25 C 24 V 24 V Linux Ubuntu 20.04 Aluminum
Axiomtek Industrial Box PCs RISC-based DIN-rail Fanless Embedded System with i.MX 6UL processor, 2 LAN, 2 COM, DIO (2-in/1-out), and Wide Temperature Supported
Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

ARM Cortex A7 DDR3 125 mm x 100 mm x 31 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system w/Intel i3-N305 SoC, 2 LAN, HDMI, DisplayPort ++, 2 COM, 4 USB, and 9 to 36V
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 2 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 4 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 4 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded system with Intel Celeron U300E, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with Intel Core i5-1335UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C