Industrial Box PCs

Results: 2,364
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)
1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0
74In Stock
Min.: 1
Mult.: 1

N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485
12In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485 CAN FD
7In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN 2x CAN FD
4In Stock
77On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.
13In Stock
12On Order
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Phoenix Contact Industrial Box PCs VL3 UPC 1320
2In Stock
5On Order
Min.: 1
Mult.: 1
Intel i225-IT Atom x6211E 8 GB LPDDR4 1.3 GHz 100 mm x 50 mm x 100 mm DIN Rail Mount IP30 2 x USB 3.1 + 60 C - 20 C 24 VDC Aluminum, Steel
Phoenix Contact Industrial Box PCs VL3 UPC 1110
3In Stock
5Expected 08-06-2026
Min.: 1
Mult.: 1
Intel i225-IT Atom x6211E 2 GB DDR 1.3 GHz 100 mm x 50 mm x 100 mm DIN Rail Mount IP30 2 x USB 3.1 + 60 C - 20 C 24 VDC Aluminum, Steel
Phoenix Contact Industrial Box PCs VL3 UPC 2430
7In Stock
6Expected 25-05-2026
Min.: 1
Mult.: 1
Intel i225-IT Atom x6413E 16 GB LPDDR4 1.3 GHz 100 mm x 50 mm x 100 mm DIN Rail Mount IP30 2 x USB 3.1 + 60 C - 20 C 24 VDC Aluminum, Steel
Advantech Industrial Box PCs UNO-2372G-J121AE, ACP ThinClient, HDMI*1
5In Stock
Min.: 1
Mult.: 1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V

Weintek Industrial Box PCs Faceless HMI

RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI, Built-In EA 2.0

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
Schneider Electric Industrial Box PCs P6 Cel 24V W10 128GM2 8G
3In Stock
Min.: 1
Mult.: 1

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
ADLINK Technology EMP-100-J6412, 8GB, 128GB, TPM, CT
ADLINK Technology Industrial Box PCs 4K media player with Intel Celeron J6412, 8GB DDR4, 128GB SSD, 2x HDMI,4x USB 3.2 Gen.1, 1x GbE LAN
3In Stock
Min.: 1
Mult.: 1
Celeron J6412 2 GHz 16 GB GDDR6 1 Channel 2.6 GHz 130 mm x 107 mm x 28 mm 2 x HDMI M.2 Wall / VESA Mount 3 x USB 3.2 1 Port RS-232 + 40 C 0 C 10 W 12 V 12 V Linux Ubuntu, Windows 10/11 IoT
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 4G(EU) Module Raspberry Pi certified antenna
6In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 4G(US) Module Raspberry Pi certified antenna
5In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
26In Stock
Min.: 1
Mult.: 1

LPDDR4 130 mm x 120 mm x 50 mm
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
1In Stock
23On Order
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
3In Stock
3Expected 19-05-2026
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Advantech Industrial Box PCs UNO-2473G-J3AE, ACP Thin Client
1In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J1900 4 GB DDR3L DIN Rail Mount 4 x USB 2.0, 1 x USB 3.0 2 Port + 60 C - 10 C 10 W 24 V
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC Industrial Box PCs IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE
17In Stock
Min.: 1
Mult.: 1

BCM2712 4 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
EDATEC Industrial Box PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module
12In Stock
53Expected 08-06-2026
Min.: 1
Mult.: 1

BCM2712 8 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W