UB Single Board Computers

Results: 1,005
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers The factory is currently not accepting orders for this product.
3In Stock
Min.: 1
Mult.: 1
Max.: 3

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IEI Single Board Computers The factory is currently not accepting orders for this product.
4In Stock
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
16In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot
4In Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
5In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
AAEON UP Single Board Computers UP Xtreme i14 board with Intel Ultra 5 125H, 16GB RAM
31In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Core 125H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 32GB EMMC
67In Stock
26Expected 28-10-2026
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Intel Core 155H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
21In Stock
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Core i3-N305 Core i3-N305 16 GB 16 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
Seeed Studio Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
53In Stock
Min.: 1
Mult.: 1

DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video 69.6 mm x 45 mm
Advantech Single Board Computers BT-I E3845 A2 PC104+/VGA+LVDS/6USD/3COM
5In Stock
Min.: 1
Mult.: 1

SiFive Single Board Computers RISC-V Linux Application Development Platform
36In Stock
Min.: 1
Mult.: 1

BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm

Advantech Single Board Computers BT-I E3825 PCI104 2G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 2 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
1In Stock
Min.: 1
Mult.: 1
Max.: 1

IEI Single Board Computers The factory is currently not accepting orders for this product.
9In Stock
Min.: 1
Mult.: 1
Max.: 9

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm
UDOO Single Board Computers UDOO BOLT V8
UDOO AMD APU V1605B APU V1605B 2 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
6In Stock
Min.: 1
Mult.: 1
Max.: 6

Mini-ITX Intel Core i5-1145G7E Core i5-1145G7E 3.2 GHz 64 GB 9 V to 36 V DP, HDMI, PCIe, SATA + 50 C 170 mm x 170 mm
Advantech Single Board Computers Intel ADL-S/RPL-S, LGA1700, R680E, M key
2In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers intel BYT Atom E3825 1.33GHz, 3.5" MIO
4In Stock
Min.: 1
Mult.: 1

MIO-5251 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 8 GB 0 GB 12 V Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
Advantech Single Board Computers ASS'Y MIO-5373 A101 WHL-U i5-8365UE LVDS
2In Stock
Min.: 1
Mult.: 1
MIO-5373 3.5 in Intel Core i5-8365UE Core i5-8365UE 4.1 GHz 32 GB 0 GB 12 V to 24 V Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1 0 C + 60 C 146 mm x 102 mm
StereoLabs Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL
2In Stock
Min.: 1
Mult.: 1

ZED Box 0 C + 50 C 127 mm x 92 mm x 71 mm Bulk

Advantech Single Board Computers BT-M N2930 PCI104 4G RAM/VGA+LVDS, -40-8
3In Stock
Min.: 1
Mult.: 1

PCM-9365 3.5 in Intel Celeron N2930 Celeron N2930 1.83 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
Axiomtek Single Board Computers LGA1151+H310 with dual Gigabit Ethernet DP/HDMI/LVDS; Dual displays; Gift Box
15In Stock
Min.: 1
Mult.: 1
Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm x 1.6 mm
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Computer Only
242In Stock
Min.: 1
Mult.: 1
Raspberry Pi 400 Broadcom BCM2711 ARM1176JZF-S 1.8 GHz 4 GB 4 GB 5 V Ethernet, micro HDMI, USB 2.0, USB 3.0, USB Type-C
Onion Single Board Computers Omega2 Dash
289In Stock
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 82 mm x 70 mm