MYD-Y7Z010-4E512D-667-I

MYIR
885-Y7Z0104E512D667I
MYD-Y7Z010-4E512D-667-I

Mfr.:

Description:
Development Boards & Kits - ARM Zynq-7010, 512MB DDR3, 4GB eMMC, 16MB QSPI Flash

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,268.56 ₹23,268.56

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
RoHS:  
Brand: MYIR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Series: MYC-Y7Z010
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

MYD-Y7Z010/007S Development Board

MYIR MYD-Y7Z010/007S Development Board features the Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor as the system-on-chip (SoC) device. The board has a 12V/2A power supply and is ready runs Linux. It supports an industrial operating temperature range of -40°C to +85°C. MYIR MYD-Y7Z010/007S Development Board is ideally suited for industrial applications such as machine vision, industrial Ethernet, PLC/HMI, and more.