FRDM-PF1550EVM

NXP Semiconductors
771-FRDM-PF1550EVM
FRDM-PF1550EVM

Mfr.:

Description:
Power Management IC Development Tools Freedom Expnsn Board PF1550 Pwr mngmnt I

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,949.96 ₹29,949.96

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
5 V
PF1550
PF1550
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935345677598
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM-PF1550EVM Evaluation Board

NXP Semiconductors FRDM-PF1550EVM Evaluation Board is an easy-to-use circuit board that allows all the functions of the PF1550 Power Management ICs (PMICs). This evaluation board integrates the FRDM-KL25Z freedom board, which is used as an interface between the GUI and the PF1550 PMIC. The analog-to-digital converters (ADCs) in the KL25Z freedom board are used to monitor the regulator voltages through the GUI. NXP FRDM-PF1550EVM Evaluation Board features a single-cell Li+ battery charger, JEITA-compliant battery temperature sensing, a standard Mini-USB connector, and a USB charging connector.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.