SI3462-EVB

Skyworks Solutions, Inc.
634-SI3462-EVB
SI3462-EVB

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,382.40 ₹4,382.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
50 V
48 V
Si3462
Si3462
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

SI3462-EVB Evaluation Board

Skyworks Solutions Inc. SI3462-EVB Evaluation Board ensures IEEE-compliant classification, detection, and a reliable disconnect algorithm. The Skyworks Solutions Inc. SI3462-EVB features intelligent protection with input under/over-voltage lockout, current limiting, and short-circuit protection. Operating independently from the host processor, it includes a reset button and optional LED status signals for port status and fault events.

FEATURED PRODUCTS
SKYWORKS