RSL10-SENSE-GEVK

onsemi
863-RSL10-SENSE-GEVK
RSL10-SENSE-GEVK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 ULTRA LOW POWER SENSOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
RSL10
2.4 GHz
Brand: onsemi
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: RSL10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Hummingbird
Unit Weight: 83.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

RSL10 Sensor Development Platform

onsemi RSL10 Sensor Development Platform is designed to use sensor technology and BLUETOOTH® Low Energy SoCs to develop IoT applications. This sensor development platform includes two variants, a base version (RSL10-SENSE-GEVK) and a debug version (RSL10-SENSE-DB-GEVK). The RSL10 sensor development platform consists of various sensors including an inertial sensor, an environmental sensor, an ambient light sensor, and a geomagnetic sensor. The inertial sensors include a 3-axis gyroscope, a 3-axis accelerometer, and a low-power smart hub for motion sensing.