LBAA0XV2GT-001EVK

Murata Electronics
81-LBAA0XV2GT-001EVK
LBAA0XV2GT-001EVK

Mfr.:

Description:
Multiprotocol Development Tools Evaluation kit for type 2GT module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,405.59 ₹6,405.59

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
2.4 GHz
LBAA0XV2GT-001
1.8 V to 3.6 V
Brand: Murata Electronics
Dimensions: 89 mm x 58 mm
Modulation Technique: FSK, LoRa, LR-FHSS
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: 2GT
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Multiprotocol Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Type 2GT Evaluation Kit

Murata Electronics Type 2GT Evaluation Kit (LBAA0XV2GT-001EVK) allows module testing and software development for the Type 2GT-001 Multi-Band LoRa® Connectivity Module. The Type 2GT-001 module provides multi-band LoRa and Long Range Frequency Hopping Spread Spectrum (LR-FHSS) communication over 860MHz to 930MHz sub-GHz and 2.4GHz ISM bands with satellite S-band connectivity. The evaluation kit includes a pin header for easy connection to a host MCU platform and all needed antennas.