CMD264P3-EVB

Qorvo
772-CMD264P3-EVB
CMD264P3-EVB

Mfr.:

Description:
RF Development Tools 6 - 18 GHz Low Noise Amplifier

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,765.32 ₹40,765.32

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Amplifier
CMD264P3
6 GHz to 18 GHz
Brand: Qorvo
For Use With: Low Noise Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CMD264
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CMD264P3 CMD264
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD264P3 Evaluation Board

Qorvo CMD264P3 Evaluation Board is used to evaluate the functions of the CMD264P3 6-18GHz Low Noise Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface-mount processes vary, careful process development is recommended.