QPB9850EVB-01

Qorvo
772-QPB9850EVB-01
QPB9850EVB-01

Mfr.:

Description:
RF Development Tools 2.3-5.0GHz Single-Channel Switch-LNA Mod

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,490.78 ₹12,490.78

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPB9850
2.3 GHz to 5 GHz
Brand: Qorvo
Packaging: Tray
Product Type: RF Development Tools
Series: QPB9850
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPB9850EVB01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPB9850EVB-01 Evaluation Board

Qorvo QPB9850EVB-01 Evaluation Board is used to evaluate the QPB9850 RF Amplifier. The Qorvo QPB9850 is an integrated front-end module designed for 5G TDD systems. The device combines an LNA with a high-power handling switch, serving as a failsafe termination path during radio transmission.