QPD0011EVB1

Qorvo
772-QPD0011EVB1
QPD0011EVB1

Mfr.:

Description:
RF Development Tools 3.4-3.6GHz 40Wx80W GaN Transistor Pair

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78,610.00 ₹78,610.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transistor
QPD0011
3.3 GHz to 3.6 GHz
Brand: Qorvo
For Use With: GaN HEMTs
Product Type: RF Development Tools
Series: QPD0011
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD0011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPD0011EVB1 Evaluation Board

Qorvo QPD0011EVB1 Evaluation Board is a demonstration and development platform for the Qorvo QPD0011 30W/60W 48V GaN (Gallium Nitride) on SiC (Silicon Carbide) HEMT (High-Electron-Mobility Transistor). The QPD0011 is an asymmetric dual-path power amplifier transistor for Doherty applications. The QPD0011 features a 3.3GHz to 3.6GHz frequency range and a maximum Doherty gain of 13.3dB. In each path is a single-stage amplifier transistor. QPD0011 can deliver an average power of 15W in a Doherty configuration.