QPL1815EVB-01

Qorvo
772-QPL1815EVB-01
QPL1815EVB-01

Mfr.:

Description:
RF Development Tools CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,543.38 ₹13,543.38
₹13,476.00 ₹67,380.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPL1815
50 MHz to 1.8 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPL1815
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL1815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1815EVB Evaluation Board

Qorvo QPL1815EVB Evaluation Board is a demonstration and development platform for the QPL1815 Differential CATV Amplifier. The QPL1815 is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) MMIC amplifier optimized for low noise and high linearity. The QPL1815 offers a 50MHz to 1800MHz frequency range, ideal for DOCSIS 4.0 applications. A Darlington configuration is utilized for broadband performance with an on-chip active bias circuit for consistent bias current and repeatable performance. The QPL1815 contains two amplifiers used in a push-pull configuration for excellent second and third-order linearity performance.