STEVAL-IKR002V1

STMicroelectronics
511-STEVAL-IKR002V1
STEVAL-IKR002V1

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT1 - Low Data Rate Transceiver - 169 MHz - FULL KIT

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,693.43 ₹35,693.43

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Sub GHz
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-IKR002V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

SPIRIT1 Transceiver Development Kits

STMicroelectronics SPIRIT1 Transceiver Development Kits and Daughterboard are based on the SPIRIT1, a sub-GHz, low-power, low data rate transceiver suitable for the ISM bands and wireless M-BUS. The Transceiver Development Kits are offered in three different bands (169MHz, 433MHz, and 915MHz). Each Motherboard features a USB connector for PC GUI interface and JTAG connector for development of firmware on the MCU. The Daughterboard is equipped with an external balun which optimizes size, RF performance, and reduces the number of external RF components.