CY3290-CYAT8168X

Infineon Technologies
727-CY3290-CYAT8168X
CY3290-CYAT8168X

Mfr.:

Description:
Touch Sensor Development Tools CY3290-CYAT8168X

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,484.20 ₹56,484.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Automotive TrueTouch
Bulk
Brand: Infineon Technologies
Description/Function: Automotive True Touch Evaluation Kit
Dimensions: 10.1 in
For Use With: CYAT8168 Series
Product Type: Touch Sensor Development Tools
Series: CYAT8168X
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.018 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
3A991

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

PSOC™ Automotive Multitouch Evaluation Kit

Infineon Technologies PSOC™ Automotive Multitouch Evaluation Kit is based on the Gen6 XL touchscreen controllers, designed for automotive infotainment. The Infineon kit supports ten-finger tracking on screens up to 15". The device is optimized for high performance, including high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance, and advanced features like gestures, glove touch, and waterproofing. The kit provides a comprehensive platform to configure, optimize, and evaluate touchscreen solutions, including all necessary hardware and software.