AT24C128C Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 12,493In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 9,710In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 3,255In Stock
2,900Expected 03-04-2026
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel