0 C DRAM

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 156In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 47In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 720In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320D Tray
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP 136In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R 7,500In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 623In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 53In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 32Mx16, 133MHz (133Mbps), 0C to +70C, TSOPII-54 213In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IME5116SD Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS 1,242In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 374In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 257In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 851In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 39In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray