CA DRAM

Results: 2,978
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM 73In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160G Tray
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 107In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM TSOP-II-54 IS45S16320F Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 92In Stock
190On Order
Min.: 1
Mult.: 1
Max.: 42

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 145In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray 30In Stock
162Expected 09-06-2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2 Tray
Winbond DRAM 1Gb LPDDR, x16, 200MHz 213In Stock
Min.: 1
Mult.: 1
Max.: 243

SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W94AD6KB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 200MHz 303In Stock
Min.: 1
Mult.: 1
Max.: 108

SDRAM 128 Mbit 16 bit 200 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6KH Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 79In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16160G Tray
Alliance Memory DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray 59In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C32M32MD2A-25 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 200In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
Alliance Memory DRAM LPDDR2, 256M, 8M X 32, 1.2V, 168-Ball POP FBGA Extended temp - Tray 58In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-168 8 M x 32 5.5 ns 1.2 V 1.8 V - 25 C + 85 C AS4C8M32MD2A Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 166 MHz, Industrial Temp - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32SA Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 390In Stock
Min.: 1
Mult.: 1
Max.: 12

SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 44In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM LPDDR1 (MICRON), 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Extended Temp 2,722In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SDRAM - LPDDR 2 Gbit 32 bit 200 MHz VFBGA-90 64 M x 32 4.8 ns 1.7 V 1.95 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S80KS2563GABHV020
Infineon Technologies DRAM SPCM 186In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 242In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray 161In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C256M8D2A Tray
ISSI DRAM 512M 1.2/1.8V 32Mx16 400MHz 134ball BGA 131In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 32 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A