Macronix NOR Flash

Results: 1,510
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +105C 492In Stock
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 536In Stock
Min.: 1
Mult.: 1

MX25U SPI Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2,992In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C 1,065In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash 6,743In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +105C 869In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 820In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 420In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 368In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 445In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11,433In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 610In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 Automotive +105C 1,049In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C 430In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 2,380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6,990In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 3,493In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Lowest Sector Protected VIO 576In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 655In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 923In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1,120In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +125C 480In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 955In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 209mil Automotive +105C 769In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 230In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray